Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OPTEK TECHNOLOGY
- Newark Part Number:
- 08F2818
- Manufacturer Part No:
- OPF372A
-
- Technical Data Sheet (3.92MB) EN
Product Information
- FIBER OPTIC TRANSMITTER
- Forward Current If: 100mA
- Forward Voltage: 1.8V
- Reverse Voltage Vr: 1V
- Fiber Optic Connector Type: ST
- Wavelength Typ: 850nm
- Connector Type: ST Fibre Optic
- Leaded Process Compatible: Yes
- Power Rating: 25µW
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1396 / 128
Availability
567 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $16.47
Price
| Qty | Price |
|---|---|
| 1 - 99 | $16.47 |
| 100 - 249 | $15.78 |
| 250 - 499 | $15.19 |
| 500 - 999 | $14.60 |
| 1000 - 2499 | $14.10 |
| 2500 - 4999 | $13.61 |
| 5000+ | $13.22 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


