Low

OPB490T11Z - 

Transmissive Photo Interrupter, 10K Pullup, Panel / Chassis, 3.18 mm, 0.25 mm, 40 mA, 2 V

OPB490T11Z - Transmissive Photo Interrupter, 10K Pullup, Panel / Chassis, 3.18 mm, 0.25 mm, 40 mA, 2 V

The actual product may differ from image shown

Manufacturer Part No:
OPB490T11Z
Newark Part No.:
73K1047
Product Range
OPB490 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPB490 series Photologic® Photo Integrated Circuit Switches provide optimum flexibility for the design engineer. Building from a standard housing with a 0.125" (3.180mm) wide slot, user can specify the type and polarity of TTL output, discrete shell material, aperture width and choice of mounting configurations. OPB480 have 24" (609mm) 26 AWG wires (UL approved wires). All devices in this series may be specified as buffered or inverted with 10kW Pull-up or Open Collector output. Devices are also TTI/LSTTL compatible and can drive up to 10 TTL loads.
  • Choice of pins or wires mounting configuration
  • Choice of aperture
  • Choice of output configurations
  • Choice of opaque or IR transmissive shell material
  • Data rates to 250kBaud
  • Low power consumption

Applications

Sensing & Instrumentation, Test & Measurement, Industrial

Product Information

:
10K Pullup
:
Panel / Chassis
:
3.18mm
:
0.25mm
:
40mA
:
2V
:
1.7V
:
OPB490 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

274 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$4.01 $ 4.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.01
10 + $3.93
25 + $3.90
50 + $3.88
100 + $3.85
250 + $3.70
500 + $3.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.