Low

OPTEK TECHNOLOGY  OPB480T11Z  Transmissive Photo Interrupter, 10K Pullup, 40 mA, 1.7 V, 2 V, 0.25 mm, 3.18 mm

OPTEK TECHNOLOGY OPB480T11Z

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Sensor Output:
10K Pullup
Sensor Mounting:
Panel / Chassis
Gap Width:
3.18mm
Aperture Width:
0.25mm
Forward Current If:
40mA
Reverse Voltage Vr:
2V
Forward Voltage:
1.7V
Product Range:
OPB480 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations