Low

OPTEK TECHNOLOGY  OPB461T11  OPTO SWITCH, LOGIC OUTPUT

OPTEK TECHNOLOGY OPB461T11
Technical Data Sheet (258.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Sensor Output:
Open Collector
Sensing Range Max:
Supply Voltage DC Min:
4.5V
Supply Voltage DC Max:
16V
Output Current:
14µA
Product Range:
OPB460 Series
Forward Voltage:
1.7 V
Aperture Width:
0.25 mm
Reverse Voltage Vr:
2 V
Gap Width:
3.18 mm
SVHC:
No SVHC (17-Dec-2015)
Sensor Mounting:
Panel / Chassis
Forward Current If:
40 mA

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.