OPTEK TECHNOLOGY  OPB350W250Z  LIQUID LEVEL SENSOR

OPTEK TECHNOLOGY OPB350W250Z

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69K8440
  • Manufacturer Part No OPB350W250Z

Product Overview


The OPB350W250Z is a Liquid Level Sensor with opaque plastic housing enhances ambient light rejection, 26AWG wires are remote mountable. This PCB mounting sensor is designed to work with wired assembly for 1/4-inch outside diameter clear tubing with mounting tabs. When output reference circuitry is added, multiple output states such as "fluid present", "no fluid present" and "no tube present" can be recognised. Clear liquid present causes the phototransistor to sink the maximum current, while dark liquid present causes it to sink the minimum current. As bubbles pass through the tube, the signal will vary between the "liquid present" and "no liquid" states. If no tube is present, the phototransistor sinks current between the dark fluid and clear fluid states. Suitable for non-contact fluid sensing, IV fluid, oils and other petroleum products, coloured fluids, toner fluids and water.
  • 100mW Power dissipation
  • -40 to 85°C Operating temperature range

Applications

Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Output Current: 50mA
  • Response Time: -
  • SVHC: No SVHC (15-Jun-2015)
  • Sensor Output: Phototransistor
  • Supply Voltage DC Max: 5.25V
  • Supply Voltage DC Min: 4.75V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1848
  •  132/1846

Availability

Availability:  182


  • 182 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.65 $6.65

Buy

Price

Quantity List Price
1 - 99 $6.65
100 - 249 $6.35
250 - 499 $6.12
500 - 999 $5.85
1000 - 2499 $5.66
2500 - 4999 $5.47
5000+ $5.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought