OPTEK TECHNOLOGY  OPB350W187Z  LIQUID LEVEL SENSOR

OPTEK TECHNOLOGY OPB350W187Z

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69K8439
  • Manufacturer Part No OPB350W187Z

Product Specifications, Documents & More


  • Output Current: 50mA
  • Response Time: -
  • SVHC: No SVHC (15-Jun-2015)
  • Sensor Output: Phototransistor
  • Supply Voltage DC Max: 5.25V
  • Supply Voltage DC Min: 4.75V

Find similar products  grouped by common attribute

Availability

Availability:  110


  • 110 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.70 $6.7

Buy

Price

Quantity List Price
1 - 99 $6.70
100 - 249 $6.40
250 - 499 $6.16
500 - 999 $5.89
1000 - 2499 $5.70
2500 - 4999 $5.51
5000+ $5.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought