OPTEK TECHNOLOGY  OPB350L250  LIQUID LEVEL SENSOR

OPTEK TECHNOLOGY OPB350L250

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Output Current 50mA
  • Sensor Output Phototransistor
  • Supply Voltage DC Min 4.75V
  • Supply Voltage DC Max 5.25V
  • Response Time -
  • Product Range OPB350 Series
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1848
  •  132/1846

Availability

Availability:  71


  • 71 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.00 $5

Buy

Price

Quantity List Price
1 - 99 $5.00
100 - 249 $4.77
250 - 499 $4.60
500 - 999 $4.40
1000 - 2499 $4.25
2500 - 4999 $4.11
5000+ $3.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought