Low

OPTEK TECHNOLOGY  OPA730B  LED RING LIGHT, 12 LED, BLUE, 108LM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current @ Test: 700mA
  • LED Color: Blue
  • LED Module Type: Board + LED + Connector
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 108lm
  • MSL: -
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Packaging: Each
  • Power Module Configuration: -
  • Power Rating: 12W
  • Product Range: -
  • SVHC: To Be Advised
  • Supply Voltage: 21.6V
  • Wavelength Typ: 470nm

Availability

Availability:  0

    More stock available week commencing 10/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $52.60 $52.6

Buy

Price

Quantity List Price
25 - 99 $52.60
100 - 249 $48.26
250 - 499 $44.19
500 - 999 $40.13
1000+ $36.33

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought