Low

OP950 - 

Photodiode, 1 nA, 935 nm, Radial Leaded-2

OP950 - Photodiode, 1 nA, 935 nm, Radial Leaded-2

The actual product may differ from image shown

Manufacturer Part No:
OP950
Newark Part No.:
91F1840
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2Pins
:
Radial Leaded
:
935nm
:
-
:
1nA
:
-40°C
:
100°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.657 $ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.657
10 + $0.614
100 + $0.592
500 + $0.546
1000 + $0.524
2500 + $0.514
10000 + $0.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

what is the DCV

4 years ago
by
pstpainter
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Forward Voltage is 1.2V
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.554-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_91F1840, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.