Low

OP550C - 

Phototransistor, 935 nm, 100 mW, 2 Pins, Side Looking

OP550C - Phototransistor, 935 nm, 100 mW, 2 Pins, Side Looking

The actual product may differ from image shown

Manufacturer Part No:
OP550C
Newark Part No.:
08F3018
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP550C is a Silicon NPN Phototransistor moulded in an epoxy package with a wide receiving angle that provides relatively even reception over a large area. The OP550 has an external lens in a clear epoxy package. This device is 100% production tested using infrared light for close correlation with OPTEK's GaAs and GaAIAs emitters. This sensor is mechanically and spectrally matched to the OP140, OP142, OP145, OP240 and OP245 series of infrared emitting diodes.
  • Middle sensitivity level
  • Wide receiving angle
  • Side-looking package for space limited applications
  • Ideal for PCB mounting

Applications

Portable Devices, Communications & Networking, Sensing & Instrumentation, Automation & Process Control

Product Information

:
935nm
:
-
:
100mW
:
2Pins
:
Side Looking
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
More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.50 $ 0.50
Price for:
Each
Multiple: 100 Minimum: 800
Quantity Price
800 + $0.50
1000 + $0.49
2500 + $0.47
10000 + $0.43
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
WILL THIS PHOTO TRANSISTOR TURN ON WHEN HIT BY A LASER?
3 years ago
by
HammeringOracle
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Photo transistor will turn on when hit by laser.
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:35.822-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08F3018, prod, sort_default
1 of 1