Low

OPTEK TECHNOLOGY  OP280K  LED, IR, PLCC-2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: PLCC
  • Fall Time tf: 25ns
  • Forward Current If(AV): 20mA
  • Forward Voltage VF Max: 1.5V
  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Peak Wavelength: 875nm
  • Radiant Intensity: -
  • Rise Time: 25ns
  • Viewing Angle: 180°

Find similar products  grouped by common attribute

Availability

Availability:  237

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.49

Buy

Price

Quantity List Price
1 - 99 $1.49
100 - 249 $1.20
250 - 499 $1.09
500 - 999 $0.998
1000+ $0.923

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 2A - 4 weeks
  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought