Low

OPTEK TECHNOLOGY  OP165D  IR EMITTER, 935NM, T-1, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: T-1 (3mm)
  • Fall Time tf: 500ns
  • Forward Current If(AV): 20mA
  • Forward Voltage VF Max: 1.6V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 935nm
  • Rise Time: 1µs
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Range: 1.6V
  • Viewing Angle: 18°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1377
  •  131/1376

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 700

Order multiple quantity: 100

Unit Price: $0.628

Buy

Price

Quantity List Price
500 - 999 $0.628
1000 - 2499 $0.607
2500 - 4999 $0.587
5000+ $0.57

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought