Low

OPTEK TECHNOLOGY  OP165D  Infrared Emitter, 50 mA, 1 s, 500 ns, 18 , 1.6 V, -40 C

OPTEK TECHNOLOGY OP165D
Manufacturer Part No:
OP165D
Newark Part No.:
09WX8446
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Viewing Angle:
18°
Diode Case Style:
T-1 (3mm)
Forward Current If(AV):
50mA
Forward Voltage VF Max:
1.6V
Rise Time:
1µs
Fall Time tf:
500ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.