Low

OP132 - 

Infrared Emitter, Hermetic, 18 °, TO-46, 100 mA, 1.75 V, 1 µs, 500 ns

OP132 - Infrared Emitter, Hermetic, 18 °, TO-46, 100 mA, 1.75 V, 1 µs, 500 ns

The actual product may differ from image shown

Manufacturer Part No:
OP132
Newark Part No.:
08F2918
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OP132 is a 935nm gallium arsenide (GaAs) Infrared LED mounted in a hermetically sealed package that provides an enhanced temperature range with a variety of power ranges. The housing also offers high power dissipation and superior protection for hostile environments. The device has a narrow beam with an inclusive angle at half power points of 18°. It has a broad irradiance pattern of 50° at half power points, providing relatively even illumination over a large area. This device is designed to efficiently operate with OP800, OP593, OP598 and OP599 phototransistors or the OP830 photodarlington.
  • Focused and non-focused optical light pattern
  • Mechanically and spectrally matched to other OPTEK devices

Applications

Wireless, Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
18°
:
TO-46
:
100mA
:
1.75V
:
1µs
:
500ns
:
-65°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
292 in stock

Each

1+ $2.47 10+ $2.45 25+ $2.42 50+ $2.40 100+ $2.37 250+ $2.28 500+ $2.20 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

157 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$2.47 $ 2.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.47
10 + $2.45
25 + $2.42
50 + $2.40
100 + $2.37
250 + $2.28
500 + $2.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.