OPTEK TECHNOLOGY  OHB900  HALL EFFECT IC

OPTEK TECHNOLOGY OHB900

Image is for illustrative purposes only. Please refer to product description.

Product Overview


  • Hall element, linear amplifier and Schmitt trigger on a Hallogic® silicon chip
  • Non-contact motion sensing
  • May be used in high dust and dirt environments in preference to opto devices
  • Operates over a wide range of voltages
  • 3.18mm wide gap, similar to optically slotted switches.

Product Range

Back to top

Product Information


  • Sensor Terminals
  • Output Voltage Min
  • Supply Voltage DC Min 4.5V
  • Supply Voltage DC Max 25V
  • Output Configuration
  • Sensor Housing
  • Switching Speed
  • Product Range OHB900 Series
  • No. of Pins 3
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.39 $4.39

Buy

Price

Quantity List Price Your Price
1 - 99 $4.96
100 - 249 $4.74
250 - 499 $4.56
500 - 999 $4.36
1000 - 2499 $4.22
2500 - 4999 $4.08
5000+ $3.97
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought