OPTEK TECHNOLOGY  OCB350L250Z  LIQUID LEVEL SENSOR

OPTEK TECHNOLOGY OCB350L250Z

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45P7969
  • Manufacturer Part No OCB350L250Z

Product Specifications, Documents & More


  • Output Current: 50mA
  • Response Time: -
  • SVHC: No SVHC (15-Jun-2015)
  • Sensor Output: Phototransistor
  • Supply Voltage DC Max: 5.25V
  • Supply Voltage DC Min: 4.75V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1848
  •  132/1846

Availability

Availability:
 
Check stock and lead times
  • 50 Further stock expected to ship on Mar 7, 2016
  • More stock available week commencing 3/21/16

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.39 $19.39

Buy

Price

Quantity List Price
1 - 99 $19.39
100 - 249 $18.50
250 - 499 $17.83
500 - 999 $17.05
1000 - 2499 $16.49
2500 - 4999 $15.93
5000+ $15.49
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought