Low

TL431AILPG - 

Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, TO-226AA-3

TL431AILPG - Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
TL431AILPG
Newark Part No.:
42K2686
Product Range
TL431A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL431A series Programmable Precision Reference feature low output noise voltage. The TL431A, B integrated circuit is programmable shunt regulator diode. This monolithic IC voltage reference operates as a low temperature coefficient zener which is programmable from Vref to 36V with two external resistors. This device exhibits a wide operating current range of 1 to 100mA with a typical dynamic impedance of 0.22Ω. The characteristics of this reference make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies and op amp circuitry. The 2.5V reference makes it convenient to obtain a stable reference from 5V logic supplies and since the TL431A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
  • Temperature compensated for operation over the full temperature range
  • Low output noise voltage

Applications

Metering, Power Management

Product Information

:
Shunt - Adjustable
:
TL431A Series
:
2.495V to 36V
:
1%
:
± 50ppm/°C
:
TO-226AA
:
3Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,453 in stock

Each

1+ $0.50 10+ $0.375 100+ $0.203 500+ $0.175 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

145 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, TO-226AA-3

2,026 in stock
Add

ON SEMICONDUCTOR

Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, TO-226AA-3

5,851 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

3,669 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, TLV431A Series, 1.24V to 6V, SOT-23-5

2,477 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

2,209 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.368 25+ $0.312 50+ $0.256 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

898 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,880 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.49 $ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
10 + $0.368
100 + $0.199
500 + $0.175
1000 + $0.15
2500 + $0.129
10000 + $0.121
25000 + $0.111
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.