Low

ON SEMICONDUCTOR  TL431ACDG  PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: -
  • Input Voltage Min: -
  • MSL: -
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Shunt, Programmable
  • Reference Voltage: 36V
  • Reference Voltage Tolerance: -
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: 50ppm/°C
  • Topology: Shunt, Programmable
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/224
  •  130/143

Availability

Availability:  1,855

(Available until stock is exhausted)


  • 1,855 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.125

Buy

Price

Quantity List Price Your Price
1 - 9 $0.485 Promotional price $0.125
10 - 99 $0.323 Promotional price $0.125
100 - 999 $0.18 Promotional price $0.125
1000 - 1999 $0.135 Promotional price $0.108
2000 - 9999 $0.128 Promotional price $0.108
10000 - 24999 $0.109 Promotional price $0.10
25000 - 49999 $0.108 Promotional price $0.10
50000+ $0.099 Promotional price $0.099

ON SEMICONDUCTOR-TL431ACDG-PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC;PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:36V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98H0988
TL431ACDR2G

TL431ACDR2G

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.143

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
98H0990
TL431AIDR2G

TL431AIDR2G

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:36V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,718

1+ $0.093 Promotional price 10+ $0.093 Promotional price 100+ $0.093 Promotional price 1000+ $0.093 Promotional price

Buy

(Available until stock is exhausted)

  • 9,718 in stock for same day shipping

see cut-off times

45J2295
TL431AIDG

TL431AIDG

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:36V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,235

1+ $0.10 Promotional price 10+ $0.10 Promotional price 100+ $0.10 Promotional price 1000+ $0.10 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,235 in stock for same day shipping

see cut-off times

18C7137
LM431BCMX

LM431BCMX

FAIRCHILD SEMICONDUCTOR

PROGRAMMABLE SHUNT REGULATOR, 2.495V, 25mV, SOP-8, FULL REEL

PROGRAMMABLE SHUNT REGULATOR, 2.495V, 25mV, SOP-8, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOIC;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.125

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
35C2184
TL431AIDR

TL431AIDR

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

332

1+ $0.363 10+ $0.246 100+ $0.133 1000+ $0.10

Buy
  • 332 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
08F9416
TL431AID

TL431AID

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

492

1+ $0.117 Promotional price 10+ $0.117 Promotional price 100+ $0.117 Promotional price 1000+ $0.10 Promotional price more…

Buy
  • 492 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
28X3206
TL431AIDR

TL431AIDR

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC FULL REEL

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $0.086 10000+ $0.081 25000+ $0.075 50000+ $0.074

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
67K2879
TL431ACD

TL431ACD

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:50mV; Voltage Reference Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,094

1+ $0.472 10+ $0.319 100+ $0.173 1000+ $0.13 more…

Buy
  • 3,094 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
76T6320
NCP431ACDR2G

NCP431ACDR2G

ON SEMICONDUCTOR

VOLTAGE REFERENCE, SHUNT, 2.5V, SOIC-8

VOLTAGE REFERENCE, SHUNT, 2.5V, SOIC-8; Reference Type:Shunt, Programmable; Input Voltage Min:2.5V; Input Voltage Max:36V; Reference Voltage:2.5V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOIC; No. of Pins:8; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,800

1+ $0.13 Promotional price 10+ $0.13 Promotional price 100+ $0.13 Promotional price 1000+ $0.13 Promotional price

Buy
  • 4,800 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
42K2696
TL431CDG

TL431CDG

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V 2.2% 8-SOIC

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V 2.2% 8-SOIC; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,075

1+ $0.076 Promotional price 10+ $0.076 Promotional price 100+ $0.076 Promotional price 1000+ $0.076 Promotional price more…

Buy

(Available until stock is exhausted)

  • 4,075 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought