ON SEMICONDUCTOR  TIP41BG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 3 MHz, 65 W, 6 A, 75

ON SEMICONDUCTOR TIP41BG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 80V
  • DC Collector Current: 6A
  • DC Current Gain hFE: 75
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 65W
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-220
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 3MHz

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1800

Order multiple quantity: 50

Price: $0.226 $0.226

Buy

Price

Quantity List Price
1000 - 2499 $0.226
2500+ $0.219
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
29C4562
NTE331

NTE331

NTE ELECTRONICS

Bipolar (BJT) Single Transistor, NPN, 100 V, 3 MHz, 90 W, 15 A, 250

59 

Price for: Each 1

1+ $3.92 50+ $3.74 100+ $3.66 500+ $3.55

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Associated Products


Customers Also Bought