Low

ON SEMICONDUCTOR  SMS24T1G  TVS Diode, SMS05T1 Series, Unidirectional, 24 V, 44 V, SC-74, 6 Pins

ON SEMICONDUCTOR SMS24T1G
Manufacturer Part No:
SMS24T1G
Newark Part No.:
10N9610
Product Range
SMS05T1 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
SMS05T1 Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
44V
Diode Case Style:
SC-74
No. of Pins:
6Pins
Breakdown Voltage Min:
26.7V
Breakdown Voltage Max:
32V
Peak Pulse Power Dissipation:
350W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMS24T1G

TRANSIENT SUPPRESSOR DIODE ARRAY,UNIDIRECTIONAL,24V V(RWM),SC-74

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

6000+ $0.109 18000+ $0.106

Buy

Associated Products