ON SEMICONDUCTOR  SMF05CT1G  Zener Array Diode, -40 °C, 125 °C, SC-88

ON SEMICONDUCTOR SMF05CT1G

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Diode Case Style: SC-88
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Power Dissipation Pd: -
  • SVHC: No SVHC (17-Dec-2014)
  • Zener Voltage Vz Typ: -

Availability

Availability:  6,000


  • 6,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.102 $0.102

Buy

Price

Quantity List Price
3000 - 8999 $0.102
9000+ $0.093
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10M5715
SMF05CT1G

SMF05CT1G

ON SEMICONDUCTOR

Zener Array Diode, -40 °C, 125 °C, SC-88

427 

Price for: Cut Tape 1

1+ $0.566 50+ $0.329 100+ $0.156 250+ $0.152

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
09R9713
SMF05CT2G

SMF05CT2G

ON SEMICONDUCTOR

Transient Voltage Suppressor, TVS, SMF Series, Unidirectional, 13 V, SC-88, 6, 6.2 V

6,384 

Price for: Cut Tape 1

1+ $0.566 50+ $0.329 100+ $0.156 250+ $0.152

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
45J2265
SMF05CT2G

SMF05CT2G

ON SEMICONDUCTOR

Transient Voltage Suppressor, TVS, SMF Series, Unidirectional, 13 V, SC-88, 6, 6.2 V

0

Price for: Full Reel 1

6000+ $0.093 18000+ $0.091

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
56J8159
SMF05C.TCT

SMF05C.TCT

SEMTECH

Transient Voltage Suppressor, TVS, 100 W, 9.8 V, 5 V, SC-70, 5

0

Price for: Full Reel 1

3000+ $0.284 6000+ $0.273 9000+ $0.269 12000+ $0.263

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

64T4089
SMF05C

SMF05C

SEMTECH

Transient Voltage Suppressor, TVS, SMF Series, Unidirectional, 5 V, SOT-323, 6

841 

Price for: Cut Tape 1

1+ $0.595 25+ $0.401 100+ $0.345 1000+ $0.321

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16
Suggested Substitutes
92K8964
SP0505BAJTG

SP0505BAJTG

LITTELFUSE

ESD Protection Device, TVS, 200 mW, 8 V, SC-70, 6

0

Price for: Cut Tape 1

1000+ $0.461

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

28X4441
SP0505BAJTG

SP0505BAJTG

LITTELFUSE

ESD Protection Device, TVS, 200 mW, 8 V, SC-70, 6

0

Price for: Full Reel 1

3000+ $0.418 6000+ $0.402 15000+ $0.387

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought