Low

SMBJ58A - 

TVS Diode, SMBJ Series, Unidirectional, 58 V, 93.6 V, DO-214AA, 2 Pins

SMBJ58A - TVS Diode, SMBJ Series, Unidirectional, 58 V, 93.6 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMBJ58A
Newark Part No.:
58K9542
Product Range
SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMBJ Series
:
Unidirectional
:
58V
:
93.6V
:
DO-214AA
:
2Pins
:
64.4V
:
71.2V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

TVS Diode, SMBJ Series, Unidirectional, 58 V, 93.6 V, DO-214AA, 2 Pins

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.0082 Promotional price 6000+ $0.0082 Promotional price 9000+ $0.0082 Promotional price 15000+ $0.0082 Promotional price

Add

MULTICOMP

TVS Diode, SMBJ Series, Unidirectional, 58 V, 93.6 V, DO-214AA, 2 Pins

334 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.40 25+ $0.303 50+ $0.234 100+ $0.164 More Pricing...

Add

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 58 V, 93.6 V, DO-214AA, 2 Pins

2,233 in stock

Each (Supplied on Cut Tape)

1+ $0.59 25+ $0.39 50+ $0.327 100+ $0.264 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/22/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.123 $ 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.123
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.