Low

SMBJ150A - 

TVS Diode, SMBJ Series, Unidirectional, 150 V, 243 V, DO-214AA, 2 Pins

SMBJ150A - TVS Diode, SMBJ Series, Unidirectional, 150 V, 243 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMBJ150A
Newark Part No.:
18C8389
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Applications

Industrial

Substitutes

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.117 $ 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.117
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.