Low

ON SEMICONDUCTOR  SM05T1G  Zener Array Diode, Common Anode, 225 mW, -55 °C, 150 °C, SOT-23

ON SEMICONDUCTOR SM05T1G

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Zener Voltage Vz Typ:
-
Diode Configuration:
Common Anode
Power Dissipation Pd:
225mW
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

Zener Array Diode, Dual Common Anode, 225 mW, -55 °C, 150 °C, SOT-23

ON SEMICONDUCTOR

3,118: 

Price for: Each (Supplied on Cut Tape)

1+ $0.509 10+ $0.30 100+ $0.142 1000+ $0.109

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations