Low

SA571DG - 

Audio Control, Compandor, 6V to 18V, SOIC, 16 Pins, -40 °C

SA571DG - Audio Control, Compandor, 6V to 18V, SOIC, 16 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
SA571DG
Newark Part No.:
42K2600
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SA571DG is a Versatile Dual Gain Control Circuit in which either channel may be used as a dynamic range compressor or expander. Each channel has a full-wave rectifier to detect the average value of the signal, a linearized temperature-compensated variable gain cell and an operational amplifier.
  • Temperature compensated
  • Distortion may be trimmed out
  • Dynamic noise reduction systems
  • Voltage controlled amplifier

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Audio

Product Information

:
Compandor
:
6V to 18V
:
-
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $3.22 2000+ $2.66 3000+ $2.58 More Less

2,203 in stock

Each (Supplied on Cut Tape)

1+ $5.30 10+ $4.50 25+ $4.30 50+ $4.11 100+ $3.91 250+ $3.71 500+ $3.33 More Less

29 in stock

Each

1+ $5.41 10+ $4.59 25+ $4.39 50+ $4.11 100+ $3.91 250+ $3.71 500+ $3.33 More Less

45 in stock

Each

1+ $5.30 10+ $4.50 25+ $4.30 50+ $4.11 100+ $3.91 250+ $3.71 500+ $3.33 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

188 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$5.30 $ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.30
10 + $4.50
25 + $4.30
50 + $4.11
100 + $3.91
250 + $3.71
500 + $3.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.