Low

ON SEMICONDUCTOR  PN2222ARLRAG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 300 hFE

ON SEMICONDUCTOR PN2222ARLRAG
Technical Data Sheet (198.01KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
625mW
DC Collector Current:
600mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 35

FAIRCHILD SEMICONDUCTOR

484:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.064 250+ $0.048 500+ $0.043 1000+ $0.039 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 300 mW, 600 mA, 40 hFE

ON SEMICONDUCTOR

525,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.009 Promotional price 24000+ $0.009 Promotional price 45000+ $0.009 Promotional price

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300

ON SEMICONDUCTOR

8,727:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.101 50+ $0.084 100+ $0.03 250+ $0.029 More pricing

Buy