ON SEMICONDUCTOR  PN2222AG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 300

ON SEMICONDUCTOR PN2222AG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 31Y2183 - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 35
  • 67H6854 - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 300 mW, 600 mA, 40
  • 84K8795 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31Y2183
KSP2222ABU

KSP2222ABU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 35

14,069 

Price for: Each 1

1+ $0.061 250+ $0.046 500+ $0.041 1000+ $0.037

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16
Suggested Substitutes
67H6854
MMBT2222ALT1G

MMBT2222ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 300 mW, 600 mA, 40

708,000 

Price for: Full Reel 1

3000+ $0.009 Promotional price 9000+ $0.009 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
84K8795
MMBT2222ALT1G

MMBT2222ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300

27,715 

Price for: Cut Tape 1

1+ $0.013 Promotional price 50+ $0.013 Promotional price 100+ $0.013 Promotional price 250+ $0.013 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
58K2048
PN2222ATF

PN2222ATF

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 1 A, 35

9,040 

Price for: Cut Tape 1

1+ $0.211 10+ $0.141 100+ $0.059 1000+ $0.04

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Customers Also Bought