Low

ON SEMICONDUCTOR  P6SMB82AT3G  TVS DIODE, 600W, 82V, SMB, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 83H7848
  • Manufacturer Part No P6SMB82AT3G

Product Information


  • Breakdown Voltage Max: 86.1V
  • Breakdown Voltage Min: 77.9V
  • Clamping Voltage Vc Max: 113V
  • Diode Case Style: DO-214AB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 5.3A
  • Power Dissipation Pd: 600W
  • Reverse Stand-Off Voltage Vrwm: 70.1V
  • SVHC: No SVHC (16-Dec-2013)
  • TVS Polarity: Unidirectional

Availability

Availability:  0

    Supplier lead time 27 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.087

Buy

Price

Quantity List Price
1 - 4999 $0.087
5000 - 999999999 $0.086

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K2245
SMBJ75A
Technical Data Sheet}  

SMBJ75A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 600W, 75V, DO-214AA

TVS DIODE, 600W, 75V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:5A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.084

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought