Low

ON SEMICONDUCTOR  P6SMB68AT3G  TVS Diode, P6SMB Series, Unidirectional, 58.1 V, 92 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR P6SMB68AT3G
Manufacturer Part No:
P6SMB68AT3G
Newark Part No.:
26K5168
Product Range
P6SMB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The P6SMB series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fas...
  • 5.8 to 171V Working peak reverse voltage range
  • 600W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • 6.8 to 200V Standard Zener breakdown voltage range
  • <1ns Response time
  • -65 to 150°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
P6SMB Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
92V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automotive;
  • Automation & Process Control;
  • Medical;
  • Computers & Computer Peripherals;
  • Power Management;
  • Consumer Electronics;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, SMBJ Series, Unidirectional, 60 V, 96.8 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.083 15000+ $0.069

Buy

TVS Diode, SMBJ Series, Unidirectional, 58 V, 93.6 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.083 15000+ $0.069

Buy
SMBJ60A

SMBJ Series Unidirectional Transient Voltage Suppressor Diode, 5 uA at 60 V I Reverse, Surface Mount Termination, -3.50 V to +3.

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.117 6000+ $0.113 12000+ $0.109 18000+ $0.10 More pricing

Buy

TVS Diode, PTVS Series, Unidirectional, 58 V, 93.6 V, SOD-128, 2 Pins

NEXPERIA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.488 10+ $0.383 25+ $0.322 100+ $0.262 More pricing

Buy

Transient Voltage Suppressor, TVS, SMBJ Series, Unidirectional, 58 V, DO-214AA, 2, 64.4 V

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.759 10+ $0.44 100+ $0.189 1000+ $0.145

Buy