Low

ON SEMICONDUCTOR  P2N2222AG  BIPOLAR TRANSISTOR, NPN, 40V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/309
  •  130/312

Availability

Availability: No Longer Manufactured


Substitutes

  • 35C0690 - MULTICOMP-2N2222A-BIPOLAR TRANSISTOR, NPN, 40V, TO-18
  • 31Y2183 - FAIRCHILD SEMICONDUCTOR-KSP2222ABU-TRANSISTOR, BIPOL, NPN, 40V, TO-92-3
  • 67H6854 - ON SEMICONDUCTOR-MMBT2222ALT1G-TRANSISTOR, BIPOLAR, NPN, 40V, 600mA, TO-236-3, FULL REEL
View all Substitutes

Price

Quantity List Price
10000 - 24999 $0.058
25000 - 49999 $0.054
50000+ $0.049

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35C0690
2N2222A

2N2222A

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 40V, TO-18

BIPOLAR TRANSISTOR, NPN, 40V, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:1.2W; DC Collector Current:800mA; DC Current Gain hFE:30; No. of Pins:3; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

39,870

1+ $0.73 10+ $0.591 50+ $0.441 100+ $0.384 More Pricing

Buy
  • 39,870 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
31Y2183
KSP2222ABU

KSP2222ABU

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, BIPOL, NPN, 40V, TO-92-3

TRANSISTOR, BIPOL, NPN, 40V, TO-92-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:35; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,815

1+ $0.062 250+ $0.047 500+ $0.042 1000+ $0.038 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
Suggested Substitutes
67H6854
MMBT2222ALT1G

MMBT2222ALT1G

ON SEMICONDUCTOR

TRANSISTOR, BIPOLAR, NPN, 40V, 600mA, TO-236-3, FULL REEL

TRANSISTOR, BIPOLAR, NPN, 40V, 600mA, TO-236-3, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:600mA; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

858,000

3000+ $0.01 Promotional price 9000+ $0.01 Promotional price 24000+ $0.01 Promotional price 45000+ $0.01 Promotional price More Pricing

Buy
  • 858,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
84K8795
MMBT2222ALT1G

MMBT2222ALT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V,SOT-23

BIPOLAR TRANSISTOR, NPN, 40V,SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:225mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

105,695

1+ $0.014 Promotional price 10+ $0.014 Promotional price 100+ $0.014 Promotional price 1000+ $0.014 Promotional price

Buy
  • 105,695 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15

Customers Also Bought