Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
3209885-M
|
MULTICORE (SOLDER)
SOLDER PASTE, SN/AG/CU, 217°C, 500G
Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;
|
18
|
Price For:
1 Each
|
1+
|
$110.91
|
|
|
10+
|
$107.56
|
|
|
25+
|
$104.69
|
|
|
50+
|
$101.35
|
|
|
more...
|
|
|
|
18 available to ship today
|
|
|
44510
|
WIHA
ESD TWEEZER, 120MM
Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
10
|
Price For:
1 Each
|
|
|
10 available to ship today
|
|
|
2505-N
|
TECHSPRAY
CONDUCTIVE CHEM COATING, PEN 4.89ML
Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;
|
3
|
Price For:
1 Each
|
|
|
3 available to ship today
-Ground Delivery Only
|
|
|
7360
|
LOCTITE
EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML
Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;
|
1
|
Price For:
1 Each
|
|
|
1 available to ship today
|
|
|
D00343
|
DURATOOL
PRECISION TWEEZERS
Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;
|
32
|
Price For:
1 Each
|
1+
|
$21.29
|
|
|
50+
|
$19.28
|
|
|
100+
|
$17.70
|
|
|
250+
|
$16.33
|
|
|
more...
|
|
|
|
32 available to ship today
|
http://www.newark.com/jsp/search/productdetail.jsp?id=71J7072&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----