Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
SP3050-04HTG
|
LITTELFUSE
TVS DIODE ARRAY, 6V, SOT-23
TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:6V; Clamping Voltage Vc Max:8.8V; Peak Pulse Current Ippm:10A; Diode Case Style:SOT-23;
|
1320
|
Price For:
1 Cut tape
|
1+
|
$1.11
|
|
|
10+
|
$0.859
|
|
|
100+
|
$0.738
|
|
|
250+
|
$0.632
|
|
|
more...
|
|
|
|
1320 available to ship today
|
|
|
SRV05-4HTG
|
LITTELFUSE
ESD PROTECTION ARRAY, 6V, SOT-23-6
Diode Type:ESD Protection; Clamping Voltage Vc Max:15V; Operating Voltage:6V; Diode Case Style:SOT-23; No. of Pins:6;
|
2221
|
Price For:
1 Cut tape
|
1+
|
$0.900
|
|
|
10+
|
$0.720
|
|
|
100+
|
$0.630
|
|
|
250+
|
$0.553
|
|
|
more...
|
|
|
|
2221 available to ship today
|
|
|
NUP4201MR6T1G
|
ON SEMICONDUCTOR
TVS DIODE ARRAY, 500W, 5V, TSOP
TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Max:6V; Clamping Voltage Vc Max:20V; Peak Pulse Current Ippm:25A;
|
0
|
Price For:
Tape on reel of 1
|
3,000+
|
$0.201
|
|
|
6,000+
|
$0.194
|
|
|
15,000+
|
$0.187
|
|
|
30,000+
|
$0.177
|
|
|
more...
|
|
|
Contact Me When In Stock
|
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
3209885-M
|
MULTICORE (SOLDER)
SOLDER PASTE, SN/AG/CU, 217°C, 500G
Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;
|
18
|
Price For:
1 Each
|
1+
|
$110.91
|
|
|
10+
|
$107.56
|
|
|
25+
|
$104.69
|
|
|
50+
|
$101.35
|
|
|
more...
|
|
|
|
18 available to ship today
|
|
|
44510
|
WIHA
ESD TWEEZER, 120MM
Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
10
|
Price For:
1 Each
|
|
|
10 available to ship today
|
|
|
2505-N
|
TECHSPRAY
CONDUCTIVE CHEM COATING, PEN 4.89ML
Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;
|
3
|
Price For:
1 Each
|
|
|
3 available to ship today
-Ground Delivery Only
|
|
|
7360
|
LOCTITE
EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML
Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;
|
1
|
Price For:
1 Each
|
|
|
1 available to ship today
|
|
|
D00343
|
DURATOOL
PRECISION TWEEZERS
Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;
|
32
|
Price For:
1 Each
|
1+
|
$21.29
|
|
|
50+
|
$19.28
|
|
|
100+
|
$17.70
|
|
|
250+
|
$16.33
|
|
|
more...
|
|
|
|
32 available to ship today
|
http://www.newark.com/jsp/search/productdetail.jsp?id=06R3478&in_merch=Popular%20TVS%20Diodes&MER=PPSO_N_P_TVS_None&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----