Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Alternatives for NUD3124DMT1G
1 Product Found
Technical Specifications
Supply Voltage Min
12V
No. of Outputs
2Outputs
Output Current
200mA
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage Max
28V
Output Voltage
34V
Driver Case Style
SC-74
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate