Low

NTUD3170NZT5G - 

Dual MOSFET, Dual N Channel, 220 mA, 20 V, 0.75 ohm, 4.5 V, 1 V

NTUD3170NZT5G - Dual MOSFET, Dual N Channel, 220 mA, 20 V, 0.75 ohm, 4.5 V, 1 V

The actual product may differ from image shown

Manufacturer Part No:
NTUD3170NZT5G
Newark Part No.:
13P5617
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTUD3170NZT5G is a dual N-channel Small Signal MOSFET offers a low RDS (ON) solution in the ultra small package. It is suitable for general purpose interfacing switch and analogue switch applications.
  • 1.5V Gate voltage rating
  • Ultra thin profile (<0.5mm)
  • Fit easily into extremely thin environments such as portable electronics

Applications

Industrial, Power Management, Portable Devices

Product Information

:
Dual N Channel
:
220mA
:
20V
:
0.75ohm
:
4.5V
:
1V
:
125mW
:
SOT-963
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/7/19
$0.47 $ 0.47
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.47
50 + $0.383
100 + $0.234
250 + $0.216
500 + $0.199
1000 + $0.181
2500 + $0.154
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.