Low

ON SEMICONDUCTOR  NTSB30U100CT-1G  Schottky Rectifier, 100 V, 15 A, Dual Common Cathode, TO-262, 4 Pins, 800 mV

ON SEMICONDUCTOR NTSB30U100CT-1G
Technical Data Sheet (134.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
15A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-262
Reverse Recovery Time trr Max:
No. of Pins:
4Pins
Forward Voltage VF Max:
800mV
Forward Surge Current Ifsm Max:
160A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Operating Temperature Min:
-40 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products