Low

ON SEMICONDUCTOR  NTMFS6B05NT1G  MOSFET Transistor, N Channel, 104 A, 100 V, 0.0065 ohm, 10 V, 4 V

ON SEMICONDUCTOR NTMFS6B05NT1G
Manufacturer Part No:
NTMFS6B05NT1G
Newark Part No.:
30Y6976
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
104A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.0065ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
138W
Transistor Case Style:
DFN
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 104 A, 100 V, 0.0065 ohm, 10 V, 4 V

ON SEMICONDUCTOR

1,500:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.04 25+ $4.85 100+ $4.42 250+ $3.99 More pricing

Buy