Low

ON SEMICONDUCTOR  NTMFS6B03NT1G  MOSFET Transistor, N Channel, 132 A, 100 V, 0.0038 ohm, 10 V, 4 V

ON SEMICONDUCTOR NTMFS6B03NT1G
Manufacturer Part No:
NTMFS6B03NT1G
Newark Part No.:
30Y6974
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
132A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.0038ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
165W
Transistor Case Style:
DFN
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 132 A, 100 V, 0.0038 ohm, 10 V, 4 V

ON SEMICONDUCTOR

1,204:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.17 25+ $6.56 100+ $5.98 250+ $5.40 More pricing

Buy