Low

ON SEMICONDUCTOR  NTD40N03R-1G  N CHANNEL MOSFET, 25V, 45A, D-PAK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 83H7808
  • Manufacturer Part No NTD40N03R-1G

Product Information


  • Continuous Drain Current Id: 45A
  • Drain Source Voltage Vds: 25V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0126ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 50W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 1.7V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/304
  •  131/303

Availability

Availability: No Longer Manufactured


Substitutes

  • 60R2700 - INFINEON-IPD135N03L G-MOSFET, N CHANNEL, 30V, 30A, TO-252

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60R2700
IPD135N03L G

IPD135N03L G

INFINEON

MOSFET, N CHANNEL, 30V, 30A, TO-252

MOSFET, N CHANNEL, 30V, 30A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):11.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

407

1+ $0.257 Promotional price 10+ $0.257 Promotional price 25+ $0.257 Promotional price 100+ $0.257 Promotional price More pricing

Buy
  • 407 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/30/15

Customers Also Bought