Low

ON SEMICONDUCTOR  NSI45025AT1G  IC, CCR & LED DRIVER, LINEAR, SOD-123-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 15R4679
  • Manufacturer Part No NSI45025AT1G

Product Information


  • Device Topology: Linear
  • Dimming Control Type: PWM
  • Driver Case Style: SOD-123
  • Input Voltage: 0V to 45V
  • Input Voltage Max: 45V
  • Input Voltage Min: 0V
  • LED Driver Application: Display Backlighting, Lighting
  • MSL: -
  • No. of Outputs: 1
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 25mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/229
  •  130/248

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Price: $0.162

Buy

Price

Quantity List Price
1000+ $0.162

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29X6214
NSI45025AT1G

NSI45025AT1G

ON SEMICONDUCTOR

IC, CCR & LED DRIVER, LINEAR, SOD-123-2, FULL REEL

IC, CCR & LED DRIVER, LINEAR, SOD-123-2, FULL REEL; Device Topology:Linear; No. of Outputs:1; Output Current:25mA; Output Voltage:-; Driver Case Style:SOD-123; Input Voltage Min:0V; Input Voltage Max:45V; Switching Frequency:1MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.113

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought