Low

ON SEMICONDUCTOR  NSBC123JPDP6T5G  BRT TRANSISTOR, 50V, 47K/22KOHM, SOT-563, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 34R4319
  • Manufacturer Part No NSBC123JPDP6T5G

Product Information


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 47kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • RF Transistor Case: SOT-563
  • Resistor Ratio, R1 / R2: 0.47
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 16000

Order multiple quantity: 8000

Price: $0.041

Buy

Price

Quantity List Price
16000 - 999999999 $0.041

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought