Low

ON SEMICONDUCTOR  NP0720SBMCT3G  TVS Thyristor, Surge Protector, 2 Pins, Surge Protector, 88 V, 1 Circuits

ON SEMICONDUCTOR NP0720SBMCT3G

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Reverse Stand-Off Voltage Vrwm:
-
No. of Pins:
2Pins
TVS Thyristor Case Style:
-
Thyristor Type:
Surge Protector
Breakover Voltage Vbo Max:
88V
No. of Circuits:
1Circuits
Peak Pulse Current Ippm:
250A
Peak Off-State Voltage, Vdrm:
65V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.