Low

ON SEMICONDUCTOR  NP0080TAT1G  TVS Thyristor, Surge Protector, 8 V, 5 Pins, TSOP, Surge Protector, 20 V, 1 Circuits

ON SEMICONDUCTOR NP0080TAT1G
Technical Data Sheet (94.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Reverse Stand-Off Voltage Vrwm:
8V
No. of Pins:
5Pins
TVS Thyristor Case Style:
TSOP
Thyristor Type:
Surge Protector
Breakover Voltage Vbo Max:
20V
No. of Circuits:
1Circuits
Peak Pulse Current Ippm:
50A
Peak Off-State Voltage, Vdrm:
8V
Product Range:
NP Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.