Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.050 |
| 6000+ | $0.043 |
| 12000+ | $0.038 |
| 18000+ | $0.036 |
| 30000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ16DFT2G
Newark Part No.29X6209
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number-
Logic Case StyleSOT-363
IC Case / PackageSOT-363
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family27WZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NL27WZ16DFT2G is a high performance dual Buffer operating from a 1.65 to 5.5V supply. At VCC = 3V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.
- Over voltage tolerant inputs and outputs
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- Extremely high speed - Propagation delay (tpd) 2ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation
- LVTTL compatible - Interface capability with 5V TTL logic with VCC = 3V
- 24mA Balanced output sink and source capability
- Chip complexity - FET = 72, equivalent gate = 18
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
SOT-363
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
-
IC Case / Package
SOT-363
Supply Voltage Min
1.65V
Logic IC Family
27WZ
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NL27WZ16DFT2G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate