Low

ON SEMICONDUCTOR  NL27WZ14DTT1G  Inverter, Schmitt Trigger, 2 Input, 50 mA, 1.65 V to 5.5 V, TSOP-6

ON SEMICONDUCTOR NL27WZ14DTT1G
Manufacturer Part No:
NL27WZ14DTT1G
Newark Part No.:
71J6968
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
-
Logic Type:
Inverter Schmitt Trigger
Output Current:
50mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
TSOP
No. of Pins:
6Pins
Logic IC Family:
27WZ
Logic IC Base Number:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, Schmitt Trigger, 2 Input, 50 mA, 1.65 V to 5.5 V, TSOP-6

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.098 6000+ $0.09 18000+ $0.087

Buy

Associated Products