Low

NJT4031NT1G - 

Bipolar (BJT) Single Transistor, NPN, 40 V, 215 MHz, 2 W, 3 A, 100 hFE

ON SEMICONDUCTOR NJT4031NT1G

The actual product may differ from image shown

Manufacturer Part No:
NJT4031NT1G
Newark Part No.:
57M9869
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2W
:
AEC-Q101
:
40V
:
215MHz
:
150°C
:
4Pins
:
NPN
:
100hFE
:
-
:
3A
:
SOT-223
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NJT4031NT1G is a 3A NPN bipolar Power Transistor ideal for high speed switching applications where power saving is a concern. It is the combination of low saturation voltage and high gain.
  • Low collector-emitter saturation voltage
  • High DC current gain
  • High current-gain bandwidth product
  • Halogen-free
  • Minimized power loss
  • Very low current requirements
  • Ideal for high frequency designs
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial, Power Management, Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected