Low

ON SEMICONDUCTOR  NGTG15N60S1EG  IGBT, 1.5V, 30A, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 07W7308
  • Manufacturer Part No NGTG15N60S1EG

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.5V
  • DC Collector Current: 30A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 117W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-220
  • Transistor Type: IGBT

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 750

Order multiple quantity: 50

Unit Price: $0.697

Buy

Price

Quantity List Price
500 - 999 $0.697
1000 - 2499 $0.681
2500 - 9999 $0.574
10000 - 24999 $0.554
25000+ $0.521

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
61M6728
IKP15N60T

IKP15N60T

INFINEON

IGBT, N, 600V, 15A, TO-220

IGBT, N, 600V, 15A, TO-220; DC Collector Current:30A; Collector Emitter Saturation Voltage Vce(on):2.05V; Power Dissipation Pd:130W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

425

1+ $2.91 10+ $2.47 25+ $2.24 100+ $2.04 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15

Customers Also Bought