Low

ON SEMICONDUCTOR  NGTB20N120IHSWG  IGBT Single Transistor, 40 A, 2.1 V, 156 W, 1.2 kV, TO-247, 3 Pins

ON SEMICONDUCTOR NGTB20N120IHSWG
Technical Data Sheet (178.26KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The NGTB20N120IHSWG is an Insulated Gate Bipolar Transistor features a robust and field-stop (FS) Trench construction, provides superior performance in demanding switching applications, offering both low ON-state voltage and minimal switching loss. The IGBT is well suited for resonant or soft switching applications. Incorporated into the device is a rugged co-packaged free-wheeling diode with a low forward voltage.
  • Low saturation voltage using Trench with field-stop technology
  • Low switching loss - Reduces system power dissipation
  • Optimized for low case temperature in IH cooker application
  • Low gate charge
  • Low conduction loss

 

Product Information

DC Collector Current:
40A
Collector Emitter Saturation Voltage Vce(on):
2.1V
Power Dissipation Pd:
156W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • HVAC;
  • Consumer Electronics;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IGBT Single Transistor, 40 A, 2.1 V, 156 W, 1.2 kV, TO-247, 3

ON SEMICONDUCTOR

219:  in stock

Price for: Each

1+ $2.98 10+ $2.41 25+ $1.94 100+ $1.88 More pricing

Buy

IGBT Single Transistor, 50 A, 1.9 V, 180 W, 1.2 kV, TO-247AC, 3 Pins

INFINEON

28 in stock

Price for: Each

1+ $4.34 Promotional price 10+ $4.34 Promotional price 100+ $4.34 Promotional price 250+ $4.34 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.