Low

ON SEMICONDUCTOR  NGP15N41CLG  IGBT Single Transistor, 15 A, 2 V, 107 W, 410 V, TO-220, 3 Pins

ON SEMICONDUCTOR NGP15N41CLG
Manufacturer Part No:
NGP15N41CLG
Newark Part No.:
42K2242
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

DC Collector Current:
15A
Collector Emitter Saturation Voltage Vce(on):
2V
Power Dissipation Pd:
107W
Collector Emitter Voltage V(br)ceo:
410V
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.