Low

ON SEMICONDUCTOR  NCV8851-1DBR2G  SYNCHRONOUS BUCK CTRL, ADJ, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 37X6699
  • Manufacturer Part No NCV8851-1DBR2G

Product Information


  • Controller IC Case Style: TSSOP
  • External Pass Device: N - Channel MOSFET
  • Input Voltage Max: 40V
  • Input Voltage Min: 4.5V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Output Option: Adjustable
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  2,450

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.64

Buy

Price

Quantity List Price
1 - 9 $3.64
10 - 99 $2.93
100 - 249 $2.67
250 - 499 $2.25
500 - 999 $2.15
1000 - 2499 $1.81
2500 - 4999 $1.78
5000+ $1.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought