Low

ON SEMICONDUCTOR  NCV7424DB0R2G  LIN INTERFACE, 20KBAUD, 27V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 37X6692
  • Manufacturer Part No NCV7424DB0R2G

Product Information


  • Baud Rate: 20Kbaud
  • Interface Case Style: TSSOP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 16
  • Output Current: -
  • Output Voltage: 1.4V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 27V
  • Supply Voltage Min: 5V

Find similar products  grouped by common attribute

Availability

Availability:  2,420

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.17

Buy

Price

Quantity List Price
1 - 9 $2.17
10 - 99 $1.74
100 - 249 $1.59
250 - 499 $1.34
500 - 999 $1.28
1000 - 2499 $1.08
2500 - 4999 $1.06
5000+ $0.975

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought